What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 91900-21131LF

Conn Mezzanine HDR 31 POS 1mm Solder ST Top Entry SMD CONAN® T/R
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91900-21131LF.

IHS

Datasheet7 pages10 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 91900-21131LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions91911-31531LF
Conn Mezzanine HDR 31 POS 1mm Solder ST Top Entry SMD CONAN® T/R
Amphenol Communications Solutions91911-31131LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91910-21531LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF50-30DP-1V(51)
CONN HEADER SMD 30POS 1MM / Connector Header Surface Mount 30 position 0.039" (1.00mm)
HIROSE ELECTRICDF50-40DP-1V(52)
CONN HEADER SMD 40POS 1MM / Connector Header Surface Mount 40 position 0.039" (1.00mm)
HIROSE ELECTRICDF50-30DP-1V(52)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50-30DP-1V(52)

Descriptions

Descriptions of Amphenol Communications Solutions 91900-21131LF provided by its distributors.

Conn Mezzanine HDR 31 POS 1mm Solder ST Top Entry SMD CONAN® T/R
Board Stacking Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
PLUG ASSY-91900-21131LF | Amphenol FCI (Amphenol CS) 9190021131LF
Center Strip Contacts,Header 1mm 2 31pin 4.15mm 860¦Ìm 380nm
MEZZANINE CONN, HDR, 31P, 2ROW, 1MM;
91900-21131Lf-Plug Assy / Tube Rohs Compliant: Yes
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 31 Positions, 1.00mm (0.039in) Pitch
Board to Board&Mezzanine Connectors 31P SMT HDR
CONN HEADER 31POS 1MM VERT SMD
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9190021131LF