What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DH80-27P

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DH80-27P.

IHS

Datasheet13 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-5.26%

CAD Models

Download HIROSE ELECTRIC DH80-27P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Outer Shroud Contacts,Receptacle 1mm 2 64pin 14mm,15mm 10.3mm 760nm SMD,P=1mm 35.9mm*6.6mm
1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits
USB Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity788862-1
Conn XFP PL 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port Reel
TE Connectivity104652-2
Connector Socket Strip RCP 20 POS 1.27mm Solder ST SMD Tube
TE Connectivity1761987-7
SAS Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC DH80-27P provided by its distributors.

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
Hirose SCT
Conn SCSI RCP 27 POS 1mm Solder ST SMD 27 Terminal 1 Port Tray
27 Position Receptacle Connector SCSI Surface Mount Solder
CONN RCPT VERT HI-SPD SCSI 1mm 27-P SMD-
CONN SCSI RCPT 27POS SMD SOLDER
I/O Connectors 27P VERT RECPT SCREW LOCK
RECEPT, SCREW LOCK, VERT, SMT, 27WAY; No. of Contacts: 27Contacts; Gender: Receptacle; Connector Type: I/O; Contact Termination Type: Surface Mount; Product Range: -; Connector Mounting: PCB Mount; Contact Plating: Gold Plated

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L