Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF63W-2022SCF

Connector Accessory, 0.067in Min Cable Dia, 0.075in Max Cable Dia, Contact, Copper Alloy
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63W-2022SCF.

IHS

Datasheet6 pages6 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-14.78%

Supply Chain

Introduction Date2016-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF63W-2022SCF provided by its distributors.

Connector Accessory, 0.067in Min Cable Dia, 0.075in Max Cable Dia, Contact, Copper Alloy
[EnerBee™]3.96mm Pitch Compact Waterproof for Internal Power Supplies, 14.0 A, -40 to 105 ℃, RoHS
Hirose SCT
RoHS Compliant Tape & Reel (TR) (Pin or Socket) Contact
Power to the Board Crimp
CON CRIMP CONTACT 2022AWG WP
new, original packaged
CONN CRIMP SKT 20-22AWG
680-0602-0-00 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF63W2022SCF