Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF63W-1618SCF

Rectangular Connector Contacts; DF63W-1618SCF; HIROSE ELECTRIC; Tin; Crimp; 16 AWG; 18 AWG
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63W-1618SCF.

IHS

Datasheet6 pages6 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+3.43%

Supply Chain

Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF63W-1618SCF provided by its distributors.

Rectangular Connector Contacts; DF63W-1618SCF; HIROSE ELECTRIC; Tin; Crimp; 16 AWG; 18 AWG
Connector Accessory, 0.083in Min Cable Dia, 0.126in Max Cable Dia, Contact, Copper Alloy
DF63W Series 15 A 3.96 mm Pitch Wire-to-Board Connector Internal Power Supply
[EnerBee™]3.96mm Pitch Compact Waterproof for Internal Power Supplies, 14.0 A, -40 to 105 ℃, RoHS
Hirose SCT
CONN SOCKET 16-18AWG CRIMP TIN / Socket Contact Tin 16-18 AWG Crimp Stamped
Power to the Board Crimping tin 16-18 AWG push-in
Contact, Socket, 18-16Awg, Crimp; Product Range:Df63W Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:18Awg Rohs Compliant: Yes |Hirose/hrs DF63W-1618SCF

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF63W1618SCF