Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF60A-8PCFA

Connector Accessory, 4.9in Min Cable Dia, 7.8in Max Cable Dia, Contact, Copper Alloy
$ 2.928
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF60A-8PCFA.

IHS

Datasheet16 pages4 years ago

Electro Sonic

Master Electronics

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
-9.55%

Supply Chain

Introduction Date2016-09-26
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF60A-8PCFA provided by its distributors.

Connector Accessory, 4.9in Min Cable Dia, 7.8in Max Cable Dia, Contact, Copper Alloy
[EnerBee™] 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector, 50.0 A, -55 to 105 ℃, RoHS
Hirose SCT
Power to the Board Crimping 200nm gold 8 AWG
Power to the Board Socket crimp contact
Contact SKT Crimp ST Cable Mount Reel

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF60A8PCFA