Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF51K-28DP-2DS(805)

WTB CONN, HEADER, R/A, 28POS, 2ROW, 2MM; Available until stocks are exhausted
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-28DP-2DS(805).

IHS

Datasheet12 pages6 years ago

Farnell

TME

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download HIROSE ELECTRIC DF51K-28DP-2DS(805) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51K-28DP-2DS(805) provided by its distributors.

WTB CONN, HEADER, R/A, 28POS, 2ROW, 2MM; Available until stocks are exhausted
Headers & Wire Housings 2mm Pitch WtoB Conn 28 pos RA Header
[SignalBee™]2mm Pitch, Center Lock, Wire-to-Board Connector, -55 ℃ to 105 ℃
Hirose SCT
28pin 2mm 2 2mm Header,Latch Holder 2A 100nm gold Through hole mounting
Conn Shrouded HDR 28 POS 2mm Solder RA Through Hole Tray
Avnet Japan
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
Male Pin Rectangular Connector
CONN HDR 2MM DUAL GLD R/A 28POS
[Signalbee ] 2Mm Pitch, Positive Lock, Wire-To-Board Connector (Ul, C-Ul Listed) Rohs Compliant: Yes |Hirose/hrs DF51K-28DP-2DS(805)
线至板连接器, 针座, 直角型, 28路, 2排, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51K-28DP-2DS805