Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF51-28DEP-2C

Conn Housing Wire to Board PL 28 POS 2mm ST Cable Mount Bag
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51-28DEP-2C.

IHS

Datasheet21 pages5 years ago

Future Electronics

Master Electronics

TME

Hirose SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DF51-28DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51-28DEP-2C provided by its distributors.

Conn Housing Wire to Board PL 28 POS 2mm ST Cable Mount Bag
[Signalbee ] 2Mm Pitch, Positive Lock Wire-To-Board Connector (Ul, c-Ul Listed) |Hirose/hrs DF51-28DEP-2C
DF51 Series Dual Row 28 Position 2 mm Positive Lock Wire to Board In-Line Plug
RoHS Compliant (Connector Type) Rectangular Connector
Detent Lock Plug 2 28-Pin Male Pin Crimp Black Snap-In Mount Panel Mount
Headers & Wire Housings 28P 2R 2MM 2A INLINE PLUG AWG 28 to 24
Board Connector, 28 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
PLUG HOUSING, 28POS, 2MM, PBT, BLK; Product Range: SignalBee DF51 Series; Gender: Plug; No. of Positions: 28Ways; Pitch Spacing: 2mm; For Use With: Hirose DF51 Series Pin Crimp Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF5128DEP2C