Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF3-7S-2C

Rectangular Connector Housings; DF3-7S-2C; HIROSE ELECTRIC; 1; 7; Black; Straight
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-7S-2C.

IHS

Datasheet14 pages8 years ago

Future Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download HIROSE ELECTRIC DF3-7S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Housing F 7 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
TE Connectivity175778-6
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural
TE Connectivity172211-5
TE Connectivity Connector Housing, 5 Circuits, 2.5mm Pitch, 1 Row
TE Connectivity1969590-7
Latch Lock,Plug 1 7pin Male Pin Crimping white snap-in mounting,snap fit,panel mount

Descriptions

Descriptions of HIROSE ELECTRIC DF3-7S-2C provided by its distributors.

Rectangular Connector Housings; DF3-7S-2C; HIROSE ELECTRIC; 1; 7; Black; Straight
[Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose/hrs DF3-7S-2C
2mm 1x7P 7 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN RCPT HSG 7POS 2.00MM / 7 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Conn Housing RCP 7 POS 2mm Crimp ST Panel Mount Black Bag
7 Pos 2mm Crimp Wire Housing, Female, Straight, 3A, 100V
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
Headers & Wire Housings 2MM RECEPT HOUSING 7 POS CRIMP
CONN RECEPT HOUSING 5POS 2MMQS50125
DF3 Series 7 Position 2 mm Pitch Crimp Socket
Receptacle 1 7pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 16.002mm(Length)*4.5974mm(width)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF37S2C