What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF3-4EP-2C

CONN PLUG HSG 4POS 2.00MM / 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-4EP-2C.

IHS

Datasheet14 pages8 years ago

Future Electronics

Sager Electronics

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-71.60%

CAD Models

Download HIROSE ELECTRIC DF3-4EP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, Positive Lock, CLIK-Mate 502439, Plug, 4 Ways, 2 mm, 502438 Crimp Terminal
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 4 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
TE Connectivity917688-1
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity292132-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity1376477-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Plug

Descriptions

Descriptions of HIROSE ELECTRIC DF3-4EP-2C provided by its distributors.

CONN PLUG HSG 4POS 2.00MM / 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Rectangular Connector Housings; DF3-4EP-2C; HIROSE ELECTRIC; 1; 4; 4; Yes
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
2mm 1x4P 4 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Df3-4Ep-2C Components Connectors Rohs Compliant: Yes |Hirose / Hrs DF3-4EP-2C
Conn Housing PL 4 POS 2mm Crimp ST Panel Mount Bag
Hirose Connector housing, 4road, 2mmPitch, 1line
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings 2MM PLUG HOUSING 4 P OS CRIMP
4 Position 2mm Pitch In-Line Plug Crimp Socket

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF34EP2C