What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF3-14EP-2C

Connector Housing Wire to Board Plug 14 Position 2mm Straight Cable Mount Bag
$ 0.339
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-14EP-2C.

IHS

Datasheet14 pages8 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DF3-14EP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 14 Circuits, White
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White
Molex 89401-1010 2.00mm Pitch Wire-to-Board Header, Right-Angle, 10 Circuits
TE Connectivity / AMP1-2041145-4
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 14P
TE Connectivity1-640454-4
Conn Wire to Board HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-640457-4
Connector Header Through Hole, Right Angle 14 position 0.100 (2.54mm)

Descriptions

Descriptions of HIROSE ELECTRIC DF3-14EP-2C provided by its distributors.

Connector Housing Wire to Board Plug 14 Position 2mm Straight Cable Mount Bag
[Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) Rohs Compliant: Yes |Hirose/hrs DF3-14EP-2C
Conn Housing PL 14 POS 2mm Crimp ST Cable Mount Black Bag
Headers & Wire Housings 2MM PLUG HOUSING 14 POS CRIMP
CONN HOUSING, PLUG, 14POS, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF314EP2C