Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF1-2428SCF

Connector Headers and PCB Receptacles Crimping tin 24-28 AWG push-in 5.9mm(Length)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-2428SCF.

IHS

Datasheet7 pages8 years ago

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
-7.93%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF1-2428SCF provided by its distributors.

Connector Headers and PCB Receptacles Crimping tin 24-28 AWG push-in 5.9mm(Length)
2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Hirose SCT
CONN SOCKET 24-28AWG CRIMP TIN / Socket Contact Tin 24-28 AWG Crimp
Headers & Wire Housings FEMALE CRIMP CONTACT AWG#24-#28
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
Connector Accessory, Contact, Polyamide
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range: DF1 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; Wire Size AWG Min: 28AWG 65AK7520

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L