What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC A4B-10S-2C

Connector Wire to Board Housing Receptacle 10 Position 2mm Straight Cable Mount Bag
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A4B-10S-2C.

IHS

Datasheet27 pages3 years ago

TME

Hirose SCT

Sager Electronics

Farnell

CAD Models

Download HIROSE ELECTRIC A4B-10S-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-173977-0
Conn IDC Connector RCP 10 POS 2mm IDT ST Cable Mount Bag/Box
2.00mm Pitch MicroClasp WTB Receptacle Housing Positive Lock Single Row 10 Circuits White
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 8 Circuits, Polarization Option B, Gray
TE Connectivity1-173977-3
Conn IDC Connector RCP 13 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity487378-9
-65℃~+105℃ 2.54mm Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Descriptions

Descriptions of HIROSE ELECTRIC A4B-10S-2C provided by its distributors.

Connector Wire to Board Housing Receptacle 10 Position 2mm Straight Cable Mount Bag
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
2.0mm Pitch Single Row Miniature Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
2.0Mm Pitch Single Row Miniature Connectors |Hirose/hrs A4B-10S-2C
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings Housing SKT 10 POS 2 mm ST
RECEPTACLE HOUSING, 10POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: A4B Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L