What’s new: Find the right parts faster with our redesigned experience

Learn more

Heyco 8465

Nut Lock 3/4-THD 33.3MM-A/F 1 5IN/16IN-A/F 1.311IN-A/F 6.7MM-THK 17IN/64IN-THK 0.264IN-THK Nylon 6/6
$ 0.287
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco 8465.

JRH Electronics

Datasheet1 page0 years ago

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Heyco 8465 provided by its distributors.

Nut Lock 3/4-THD 33.3mm-A/F 1 5in/16in-A/F 1.311in-A/F 6.7mm-THK 17in/64in-THK 0.264in-THK Nylon 6/6
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
Liquid Tight Accessories 3/4 BLACK NYLON LOCKNUT
LOCKNUT, NYLON 6/6, THREAD SIZE 0.7500, NLN SERIES
Black 3/4 NPT Thread Heyco® Nylon Locknut
Black Nylon 3/4 NPT Locknut LIKE PN 24642
NLN 3/4 NPT BLACK [Carton size is 1000]
Heyco 8465 Conduit Locknut Brand: Heyco. Part Number: 8465. Heyco Conduit Locknut, 3/4 in, For Use With: NPT Threaded Fitting, Nylon, Black, 0.265 in THK. Additional Description: HEYC-8465 NLN 3/4 NPT BLACK. Catalog Description: Locknut, Material of Construction: Nylon 6/6, Nut Type: Lock, Thread Size: 3/4 IN, Thread Type: NPT, Color: Black, Thickness: 0.265 IN, Wrenching Flat Size: 1.312 IN, 94V-2 Flammability Rating, For Use With NPT Threaded Fittings..

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED