What’s new: Find the right parts faster with our redesigned experience

Learn more

Heraeus 32209220

RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Through Hole Mount

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Heraeus 32209220.

IHS

Datasheet2 pages9 years ago

TME

Supply Chain

Introduction Date2016-10-13
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-02
LTD Date2022-11-02

Descriptions

Descriptions of Heraeus 32209220 provided by its distributors.

RTD Platinum Sensor, 1000ohm, Rectangular, 2 Pin, Through Hole Mount
RTD PT TEMPERATURE SENSORTO92 HO
Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 150 / Length mm = 5 / Accuracy = Class B / Diameter mm = 4.5 / Resistance kOhm = 1 / Sensor Element Output Type = Pt1000 / Termination Type = Soldering Connection / Mounting Type = Through Hole / Series = TO92 Series

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC