What’s new: Find the right parts faster with our redesigned experience

Learn more

Heraeus 32208551

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Heraeus 32208551.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-11-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Heraeus 32208551 provided by its distributors.

RTD Platinum Sensor, 100ohm, Rectangular, 2 Pin, Through Hole Mount
Industrial Temperature Sensors M222 Pt 100 Class1/3B cladNiwire
SENSOR RTD 100OHM 0.1% 2SIP
Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 150 / Length mm = 2.3 / Accuracy = Class 1/3 B / Resistance Ohm = 100 / Current mA = 1 / Sensor Element Output Type = Pt100 / Termination Type = Connection Wire / Series = M222 Series

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC