What’s new: Find the right parts faster with our redesigned experience

Learn more

Heraeus 32207590

Heraeus SMD 1206 V Pt 100 platinum temperature sensor -50 - +130 °C 3850 ppm/K C
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heraeus 32207590.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+773%

Supply Chain

Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Heraeus 32207590 provided by its distributors.

Heraeus SMD 1206 V Pt 100 platinum temperature sensor -50 - +130 °C 3850 ppm/K C
Board Mount Temperature Sensors SMD1206(V) Pt 100 Class B -50 to +130C
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount
Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 130 / Length mm = 3.2 / Accuracy = Class B / Resistance Ohm = 100 / Current mA = 1 / Sensor Element Output Type = Pt100 / Termination Type = Soldering Connection / Mounting Type = SMD / Series = SMD Series

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC