What’s new: Find the right parts faster with our redesigned experience

Learn more

Heraeus 31600393

Temp Sensor Rtd 100 Ohm

$ 26.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heraeus 31600393.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-67.16%

Supply Chain

Introduction Date2020-06-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Heraeus 31600393 provided by its distributors.

TEMP SENSOR RTD 100 OHM
Heraeus 31 600 393 W-SZK(0) Platinum Surface Temperature Sensor -20 - +110 °C 3850 ppm/K Class B/F0 30 Signal: DIN EN 6
RTD Platinum Sensor
Type = Surface RTD Temperature / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 110 / Accuracy = Class B / Response Time (Air) s = 70 / Thermometer Output Type = Pt100 / Lead Length m = 2.5 / Probe Length mm = 30 / Housing Material = Polypropylene with Glass Fibre / Series = W-SZK Series / Protection Rating = IP62

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC