Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T50RTM25E8HM4

Cable Tie, Fir Tree Mt, 1Pc, 8'L, 0.25-0.28', PA66HIRHS, Gray-Note: Price is for 1000 Units
$ 0.509
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50RTM25E8HM4.

Inventory History

3 month trend:
+31.49%

Descriptions

Descriptions of HellermannTyton T50RTM25E8HM4 provided by its distributors.

Cable Tie, Fir Tree Mt, 1Pc, 8'L, 0.25-0.28', PA66HIRHS, Gray-Note:Price is for 1000 Units
1-Pc Cable Tie/Fir Tree Mount, 8"l, .25" .28" Mounting Hole, Pa66Hirhs, Gray, 1000/Pkg |Hellermanntyton T50RTM25E8HM4
Cable Ties, Mounting Hole Polyamide 6/6 Gray 50.8mm 222N Bag
1-PIECE CABLE TIE WITH FIR TRE 126-03504
CBL TIE RELEAS GRAY 50LB 8.43"
T50RTM GRY HIRHS EXTD TREE MNT
Hellermann Tyton T50RTM25E8HM4 Cable Tie/Fir Tree Mount Brand: Hellermann Tyton. Part Number: T50RTM25E8HM4. HellermannTyton Cable Tie/Fir Tree Mount, 1-Piece Self-Affixing, Series: T50RTM25E, 8 in Length, 0.19 in Width, 0.06 to 2 in Bundle Dia, 50 lb Tensile, -40 to 212 deg F, Polyamide 6.6, Gray. Additional Description: TYTO-T50RTM25E8HM4 1-PIECE CABLE TIE WITH FIR TREE MOUNT, 8L, 0.25 - 0.28 MOUNTING HOLE, PA66HIRHS, GRAY, 1000/PKG 126-03504 PA66HIRHS, GRAY, 1000/PKG LENGTH 126-03504 IN-0.549 IN MOUNT HOLE DIA .0.276 IN BLACK, PA66HIRHS, 1000/PK CABLE TIE. Catalog Description: Fir tree mounts with ties cables provide a secure grip in mounting holes and protect against dirt and other impurities. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation. This is sold as an assembly with the cable tie...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton