Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T50R0UVC2

HellermannTyton T50R0UVC2 Cable Tie, UV-Resistant, 8"L, 50lb, PA66, Black, 100/Pkg, T-Series
$ 0.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50R0UVC2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page9 years ago
Datasheet2 pages14 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+24.04%

Descriptions

Descriptions of HellermannTyton T50R0UVC2 provided by its distributors.

HellermannTyton T50R0UVC2 Cable Tie, UV-Resistant, 8"L, 50lb, PA66, Black, 100/Pkg, T-Series
Cable Tie, UV Resistant, 8' Long, 50lb Tensile Strength, PA66UV, Black-Note:Price is for 100 Units
CABLE TIE 50 LB 7.9" BUNDIA. 1.97" PA66UV STABILIZED, PK 100
Cable Ties, Clip Tie Polyamide 6/6 Black 50mm 225N Bag
Cable Tie 8.00 in. L x 0.18 in. W Polyamide 6.6 Tie
Black Nylon Standard Cable Tie,202mm x4.6 mm,T50
Cable Tie, 202Mm, Pa6.6 Uv, 50Lb, Black; Cable Tie Material:Nylon 6.6 Uv Resistant (Polyamide 6.6 Uv Resistant); Cable Tie Length:202Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:50Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50R0UVC2
UV Resistant Cable Tie, 8in. Long, UL
UV RESISTANT CABLE TIE 8 LONG 112-05060
CBL TIE LOCKING BLACK 50LB 7.95"

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton