Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T50IDH0C2

HellermannTyton T50IDH0C2 Cable Tie, Double Head, 12"L, 50lb, PA66, Black, DH-Series, 100/Pkg

$ 0.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50IDH0C2.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+8.44%

Descriptions

Descriptions of HellermannTyton T50IDH0C2 provided by its distributors.

HellermannTyton T50IDH0C2 Cable Tie, Double Head, 12"L, 50lb, PA66, Black, DH-Series, 100/Pkg
Cable Tie, 305Mm, Pa6.6, 50Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:305Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:38.1Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50IDH0C2
Hellermann Tyton T50IDH0C2 Cable Tie Brand: Hellermann Tyton. Part Number: T50IDH0C2. HellermannTyton Cable Tie, Type T50IDH Double Head, 12 in Length, 0.19 in Width, 1.4 mm Thickness, 0.06 to 1.5 in Diameter Bundle, 50 lb Tensile Strength, -40 to 185 deg F, Polyamide 6.6, Black. Additional Description: TYTO-T50IDH0C2 DOUBLE-HEAD CABLE TIE, 12 LONG, 50LB TENSILE STRENGTH, PA66, BLACK, 100/PKG 117-05362. Catalog Description: The double head cable tie was designed with a dual locking head that creates two loops to secure two bundles simultaneously. The head also provides separation between bundles or bundles running parallel to each other. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton