HellermannTyton T30XL0C2

HellermannTyton T30XL0C2 Cable Tie, Standard, 14"L, 30lb, PA66, Black, T-Series, 100/Pkg
$ 0.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30XL0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
-18.94%

Related Parts

HellermannTytonT30L0C2
HellermannTyton T30L0C2 Cable Tie, Standard, 8"L, 30lb, PA66, Black, 100/Pkg, T-Series
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonT30R0C2
HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series
HellermannTytonT30R0M4
HellermannTyton T30R0M4 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 1000/Pkg, T-Series
3M cable ties, Nylon tie, CT8series, miniature, 206mmlongx3 mmwide, Black
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of HellermannTyton T30XL0C2 provided by its distributors.

HellermannTyton T30XL0C2 Cable Tie, Standard, 14"L, 30lb, PA66, Black, T-Series, 100/Pkg
Cable Tie, 14'L, UL Rated, 30lb, PA66, Black, T-Series-Note:Price is for 100 Units
Cable Tie, 365Mm, Pa6.6, 30Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:365Mm; Cable Tie Width:3.5Mm; Cable Bundle Diameter Max:105Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T30XL0C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton