Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T30RSF9M4

HellermannTyton T30RSF9M4 Cable Tie, Arrowhead Mount, 6.3"L, 30lb, PA66, Natural, 1000/Pkg

$ 0.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30RSF9M4.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.77%

Descriptions

Descriptions of HellermannTyton T30RSF9M4 provided by its distributors.

HellermannTyton T30RSF9M4 Cable Tie, Arrowhead Mount, 6.3"L, 30lb, PA66, Natural, 1000/Pkg
Cable Tie, Arrowhead Mt, 1Pc, 6.3'L, 30lb, PA66, Natural-Note:Price is for 1000 Units
Cable Tie, 161Mm, Pa6.6, 30Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:161Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:31Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T30RSF9M4
Hellermann Tyton T30RSF9M4 Push Mount Cable Tie Brand: Hellermann Tyton. Part Number: T30RSF9M4. HellermannTyton Push Mount Cable Tie, Type T30RSF(U) Arrowhead, 6.3 in Length, 0.14 in Width, 0.05 in Thickness, 0.06 to 1.3 in Bundle Dia, 30 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-T30RSF9M4 1-PIECE CABLE TIE WITH ARROWHEAD MOUNT, 6.3L, 30LB, 0.04 - 0.09 PANEL THICKNESS, PA66, NATURAL, 1000/PKG 126-00704. Catalog Description: One-piece mounting ties offer a complete solution by both bundling cable and simultaneously providing a mounting solution. The arrowhead design of this push mount inserts easily and locks securely in place. HellermannTyton’s one-piece mounting ties combine high-specification materials with superior design to deliver dependable performance in a range of applications...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton