HellermannTyton T250R0X2

HellermannTyton T250R0X2 Cable Tie, Heavy-Duty, 20"L, 250lb, PA66, Black, T-Series, 25/Pkg
$ 1.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T250R0X2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet4 pages21 years ago

Master Electronics

Inventory History

3 month trend:
-85.33%

Related Parts

HellermannTytonT250S0X2
HellermannTyton T250S0X2 Cable Tie, Heavy-Duty, 9"L, 250lb, PA66, Black, 25/Pkg, T-Series
HellermannTytonT255R0HIRX2
HellermannTyton T255R0HIRX2 Cable Tie, Heavy-Duty, 20"L, 250lb, PA66HIRHSUV, Black, 25/Pkg
HellermannTytonT250M0X2
Heavy Duty Cable Tie, 22" Long, UL Rated, 250lb Tensile Strength, PA66, Black, 25 per Package
PanduitPLT5H-C0
Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack
PanduitPLT5H-C30
Panduit PLT5H-C30 Cable Tie, Locking, Heat Stabilized, 17.7" L, Nylon 6/6, Black, 100/Pack
PanduitIT9100-C0
Cable Tie, 15 in L, 3.94 in Max Bundle Dia., Black, Nylon 6/6, 124 lb Strength, 100 PK

Descriptions

Descriptions of HellermannTyton T250R0X2 provided by its distributors.

HellermannTyton T250R0X2 Cable Tie, Heavy-Duty, 20"L, 250lb, PA66, Black, T-Series, 25/Pkg
Cable Tie, Heavy Duty, 20'L, UL Rated, 250lb, PA66, Black, T-Series-Note:Price is for 25 Units
Cable Tie, 515Mm, Pa6.6, 250Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:515Mm; Cable Tie Width:12.5Mm; Cable Bundle Diameter Max:125Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T250R0X2
Hellermann Tyton T250R0X2 Cable Tie Brand: Hellermann Tyton. Part Number: T250R0X2. HellermannTyton Cable Tie, Type T250R Heavy Duty, Series: T Series, 20.3 in Length, 0.49 in Width, 1.9 mm Thickness, 0.47 to 4.9 in Bundle Dia, Plastic Pawl, 250 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Black. Additional Description: TYTO-T250R0X2 HEAVY DUTY CABLE TIE, 20 LONG, UL RATED, 250LB TENSILE STRENGTH, PA66, BLACK, 25/PKG 111-24801. Catalog Description: Heavy duty T-Series cable ties feature inside serrations to provide a positive hold on wire and cable bundles. Durable head design guarantees high tensile strength and a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton