HellermannTyton T18R0HSM4

HellermannTyton T18R0HSM4 Cable Tie, High-Temperature, 3.94"L, 18lb, Black, 1000/Pkg, T-Series
$ 0.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18R0HSM4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago
Datasheet3 pages20 years ago
Datasheet4 pages21 years ago

Master Electronics

Inventory History

3 month trend:
-60.51%

Related Parts

HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
HellermannTytonT18R0C2
HellermannTyton T18R0C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Black, 100/Pkg, T-Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
PanduitPLT1.5M-M0
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000

Descriptions

Descriptions of HellermannTyton T18R0HSM4 provided by its distributors.

HellermannTyton T18R0HSM4 Cable Tie, High-Temperature, 3.94"L, 18lb, Black, 1000/Pkg, T-Series
High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black, 1000 per Package
Cable Tie, High-Temp, 4'L, UL Rated, 18lb, PA66HS, Black-Note:Price is for 1000 Units
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, PA 6.6, 18 lb Strength
Cable Tie, 100Mm, Pa6.6 Hs, 18Lb, Black; Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised); Cable Tie Length:100Mm; Cable Tie Width:2.45Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T18R0HSM4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton