HellermannTyton T18R0C2

HellermannTyton T18R0C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Black, 100/Pkg, T-Series
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18R0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago
Datasheet4 pages18 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+86.64%

Supply Chain

Introduction Date2020-11-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity

Descriptions

Descriptions of HellermannTyton T18R0C2 provided by its distributors.

HellermannTyton T18R0C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Black, 100/Pkg, T-Series
Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black, 100 per Package
HELLERMANNTYTON T18R0C2 CABLE TIE NYL 3.27" .87",BUNDLE DIA. 18LB BLK,100/PK
Cable Tie, 100Mm, Pa6.6, 18Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:100Mm; Cable Tie Width:2.45Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T18R0C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton