Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T120RDH0K2

Cable Tie, Double-Head, 15.7'L, 120lb, PA66, Black, DH-Series-Note: Price is for 50 Units
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120RDH0K2.

Inventory History

3 month trend:
-0.90%

Descriptions

Descriptions of HellermannTyton T120RDH0K2 provided by its distributors.

Cable Tie, Double-Head, 15.7'L, 120lb, PA66, Black, DH-Series-Note:Price is for 50 Units
HellermannTyton T120RDH0K2 Cable Tie, Double Head, 15.7"L, 120lb, PA66, Black, DH-Series, 50/Pkg
Double Head, Locking Black 0.300" (7.62mm) 120 lbs (54.43 kg) 1.308' (398.78mm)
Cable Tie, 398Mm, Pa6.6, 120Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:398Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:50.8Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T120RDH0K2
DOUBLE-HEAD CABLE TIE 15.7 LO 117-05501
CBL TIE DB HEAD BLK 120LB 1.308'

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton