Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T120R0UVC2

Cable Tie, Heavy Duty, 15'L, UL Rated, 120lb, PA66UV, Black-Note: Price is for 100 Units

$ 1.926
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120R0UVC2.

Electro Sonic

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.46%

Descriptions

Descriptions of HellermannTyton T120R0UVC2 provided by its distributors.

Cable Tie, Heavy Duty, 15'L, UL Rated, 120lb, PA66UV, Black-Note:Price is for 100 Units
Heavy Duty Cable Tie, 15" Long, UL Rated, 120lb Tensile Strength, PA66UV, Black, 100 per Package
CABLE TIE 120 LB. 15.24" BUNDIA. 4.13" PA66UV STABILIZED, PK 100
Cable Tie 15.20 in. L x 0.30 in. W Polyamide 6.6 Tie
Cable Ties, Standard Locking Polyamide 6/6 Black 105mm 535N Bag
Heavy Duty Cable Tie, 15.2 Long, UL Rat
CABLE TIE, 387MM, PA6.6 UV, 120LB, BLACK
HEAVY DUTY CABLE TIE 15 LONG 111-00400
CBL TIE LOCKING BLK 120LB 1.270'
Cable Tie, 387Mm, Pa6.6 Uv, 120Lb, Black; Cable Tie Material:Nylon 6.6 Uv Resistant (Polyamide 6.6 Uv Resistant); Cable Tie Length:387Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:105Mm; Cable Tie Type:Heavy Duty Rohs Compliant: Yes |Hellermanntyton T120R0UVC2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton