Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton SNP2210C2

Snapper Hose Clamp, 0.92 - 1.05' Bundle Diameter, POM, White-Note: Price is for 100 Units

$ 0.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton SNP2210C2.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HellermannTyton SNP2210C2 provided by its distributors.

Snapper Hose Clamp, 0.92 - 1.05' Bundle Diameter, POM, White-Note:Price is for 100 Units
Snapper Hose Clamp, Polyacetal, White, 26.64Mm, Pk100; Cable Clamp/Clip Type:Snapper Hose Clamp; Internal Diameter:26.64Mm; Cable Clamp/Clip Material:Polyacetal; Cable Clamp/Clip Colour:White; External Length:-; Height:- Rohs Compliant: Yes |Hellermanntyton SNP2210C2
0.928" ~ 1.072" (23.57mm ~ 27.23mm)
Snapper Hose Clamp, .92in.- 1.05in.
SNAPPER HOSE CLAMP 0.92 - 1.0 190-00113

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton