What’s new: Find the right parts faster with our redesigned experience

Learn more

HellermannTyton RT50LL9C2

HellermannTyton RT50LL9C2 Cable Tie, Releasable, 15"L, 50lb, PA66, Natural, RT-Series, 100/Pkg

$ 0.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton RT50LL9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages17 years ago
Datasheet1 page18 years ago
Datasheet18 pages22 years ago

Master Electronics

Inventory History

3 month trend:
-94.04%

Related Parts

HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50L9M4
HellermannTyton T50L9M4 Cable Tie, 15"L, 50lb, PA66, UL Rated, Natural, T-Series, 1000/Pkg
HellermannTytonT50R9C2
HellermannTyton T50R9C2 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 100/Pkg, T-Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton RT50LL9C2 provided by its distributors.

HellermannTyton RT50LL9C2 Cable Tie, Releasable, 15"L, 50lb, PA66, Natural, RT-Series, 100/Pkg
Releasable Cable Tie, Release Tab, 15 inch Long, 50 lb Tensile Strength, PA66, Natural, 100/pkg. 115-06102
Releasable Cable Tie 50lb. 15 Max. Bun. Dia 3.98 PA66 Natura
CABLE TIE, NATURAL, POLYAMIDE, APPROX. LNG 380 MM, RT-SERIES
Cable Ties, Releasable Polyamide 6/6 Natural 101mm 225N Bag
Cable Tie, 380Mm, Pa6.6, 50Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:380Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:101Mm; Cable Tie Type:Releasable; Product Range:- Rohs Compliant: Yes |Hellermanntyton RT50LL9C2
3.98" (101.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
CBL TIE RELEASABL NAT 50LB 1.25'

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton