Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton PBM10C2

HellermannTyton PBM10C2 Cable Tie Mount, Push-Button, .12" Max Panel, .2" Max Tie W, White
$ 0.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton PBM10C2.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-68.63%

Descriptions

Descriptions of HellermannTyton PBM10C2 provided by its distributors.

HellermannTyton PBM10C2 Cable Tie Mount, Push-Button, .12" Max Panel, .2" Max Tie W, White
Push-Button Cable Tie Mount, .12' Max Panel, .2' Max Tie W, White-Note:Price is for 100 Units
Cable Tie Mount, 6.35Mm, Pa6.6, Pk100; Mount Fixing Type:Push Barb; Mounting Hole Dia:6.35Mm; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:10.2Mm; Width:6.6Mm; Height:-; Product Range:- Rohs Compliant: Yes |Hellermanntyton PBM10C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBM 10C2