Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton MB4A0C2

Rubber Adhesive Cable Tie Mount, 1.12 X 1.12, Use With T18-T50 Cable Tie, PA66, Black, 100/PKG

$ 1.058
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB4A0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
-13.87%

Descriptions

Descriptions of HellermannTyton MB4A0C2 provided by its distributors.

RUBBER ADHESIVE CABLE TIE MOUNT, 1.12 X 1.12, USE WITH T18-T50 CABLE TIE, PA66, BLACK, 100/PKG
ADHESIVE BASE, 4.6MM, NYLON 6.6; Mount F; ADHESIVE BASE, 4.6MM, NYLON 6.6; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 4.6mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 28.5mm; Width: 28.5mm; Height: 4.7mm; Product Range: -
Hellermann Tyton MB4A0C2 Cable Tie Base. HellermannTyton Cable Tie Base, Type MB4A, 4-Way Tie Entry, Adhesive/Threaded Mount, 0.18 in Maximum Tie Width, 1.12 in Base Length, 1.12 in Base Width, Polyamide 6.6, Black. Additional Description: TYTO-MB4A0C2 (N) RUBBER ADHESIVE CABLE TIE MOUNT, 151-28403 CABLE TIE, PA66, BLACK, 100/PKG ADHESIVE. Catalog Description: HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles. Type is MB4A and Color is Black (BK). Package quantity is 100. Adhesive Bases, .18 Max tie width, 1.12'' Length/Width, .18'' Hole Dia., PA66, Black.

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton