Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton MB3A10A2C2

HellermannTyton MB3A10A2C2 Cable Tie Mount, Acrylic Adhesive, 0.75x0.75", PA66, White, 100/Pkg
$ 0.943
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB3A10A2C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page0 years ago

Electro Sonic

Inventory History

3 month trend:
+21.78%

Descriptions

Descriptions of HellermannTyton MB3A10A2C2 provided by its distributors.

HellermannTyton MB3A10A2C2 Cable Tie Mount, Acrylic Adhesive, 0.75x0.75", PA66, White, 100/Pkg
ADH CABLE TIE MOUNT, 0.14" TIE W, 0.75 L, 0.12 HOL DIA, PA66, WHITE, 100/PKG
Adhesive Base, 3.6Mm, Nylon 6.6; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:3Mm; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:19Mm; Width:19Mm; Height:3.8Mm; Product Range:- Rohs Compliant: Yes |Hellermanntyton MB3A10A2C2
HellermannTyton Cable Tie Base, Type MB3A, 4-Way Tie Entry, Adhesive/Threaded Mounting, 0.14 in Maximum Tie Width, 3/4 in Base Length, 3/4 in Base Width, Polyamide 6.6, White

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton