HellermannTyton IT50L9C2

MilSpec Identification Tie, 15.4' Long, MS3368, 50lb, PA66, Natural-Note: Price is for 100 Units
$ 0.676
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton IT50L9C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+107%

Related Parts

PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitPLM2S-D
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitBT4S-M
Cable Tie, 15-1/2 in L, 4-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonIT50RT9K2
HellermannTyton IT50RT9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RT, 50/Pkg
HellermannTytonIT50RD9K2
HellermannTyton IT50RD9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RD, 50/Pkg
HellermannTytonT50RSF9C2
HellermannTyton T50RSF9C2 Cable Tie, Arrowhead Mount, 8.3"L, 50lb, PA66, Natural, 100/Pkg

Descriptions

Descriptions of HellermannTyton IT50L9C2 provided by its distributors.

MilSpec Identification Tie, 15.4' Long, MS3368, 50lb, PA66, Natural-Note:Price is for 100 Units
HellermannTyton IT50L9C2 Cable Tie, Identification, 15.4"L, 50lb, PA66, Natural, IT-Series, 100/Pkg
IDENTIFICATION CABLE TIE, NATURAL, 100 QTY, 111 SERIES
Cable Ties, Identification Polyamide 6/6 Natural 100mm 225N Bag
Identification Tie, 15.4 Long, 50lb Ten
Cable Tie, 390Mm, Pa6.6, 50Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:390Mm; Cable Tie Width:56Mm; Cable Bundle Diameter Max:100Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton IT50L9C2
MILSPEC IDENTIFICATION TIE 15 111-85319
Identification Tie, 15.4in. Long,
3.94" (100.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
CBL TIE LOCKING NAT 50LB 1.280'

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton