Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 318-60153

Heat Shrink Tubing, 4 Long Stick, Adhlined, 3: 1 Shrink Ratio, 3/8", Po, Black

$ 4.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 318-60153.

Inventory History

3 month trend:
-82.98%

Descriptions

Descriptions of HellermannTyton 318-60153 provided by its distributors.

HEAT SHRINK TUBING, 4 LONG STICK, ADHLINED, 3:1 SHRINK RATIO, 3/8", PO, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
Heat Shrink Tubing & Sleeves TAN33-ST 9/3 BLK 3/8 15PK
Heat Shrink Tubing, 4' L, Adhesive Lined, 3:1 Shrink, 9.0/3.0 Dia, PO, Black-Note:Price is for 15 Units
Heat Shrink Tubing, 9Mm, 3:1, Black; Shrink Ratio:3:1; I.d. Supplied - Imperial:0.354"; I.d. Supplied - Metric:9Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Imperial:0.118" Rohs Compliant: Yes |Hellermanntyton 318-60153

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton