Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 318-60152

Heat Shrink Tubing 4 Long Stick Adhesive Lined 31 Shrink Ratio 14 6.02.0 Dia PO Black 15pkg
$ 3.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 318-60152.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.49%

Descriptions

Descriptions of HellermannTyton 318-60152 provided by its distributors.

Heat Shrink Tubing 4 Long Stick Adhesive Lined 31 Shrink Ratio 14 6.02.0 Dia PO Black 15pkg
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
Heat Shrink Tubing & Sleeves TAN33-ST 6/2 BLK 1/4 15PK
Heat Shrink Tubing, 4' L, Adhesive Lined, 3:1 Shrink, 6.0/2.0 Dia, PO, Black-Note:Price is for 15 Units
HEAT SHRINK TUBING, 6mm, 3:1, BLACK; Shrink Tubing / Boot Colour:Black; Material:Crosslinked PO (Polyolefin); Ratio:3:1;
Heat Shrink Tubing, 6Mm, 3:1, Black; Shrink Ratio:3:1; I.d. Supplied - Imperial:0.236"; I.d. Supplied - Metric:6Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Imperial:0.079" Rohs Compliant: Yes |Hellermanntyton 318-60152

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton