Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 309-65165

Heat Shrink Tubing, 4' Long Stick, 2: 1 Shrink Ratio, 1/2", 12.7/6.4 Dia, Po, Clear, 10/Package
$ 2.761
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 309-65165.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+388%

Descriptions

Descriptions of HellermannTyton 309-65165 provided by its distributors.

Heat Shrink Tubing, 4' Long Stick, 2:1 Shrink Ratio, 1/2", 12.7/6.4 Dia, Po, Clear, 10/Package
Heat Shrink Tubing & Sleeves TFN21-ST 12.7/6.4 CL 1/2 10PK
Heat Shrink Tubing, 12.7Mm, 4Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:4Ft; Length - Metric:1.22M; I.d. Recovered Max - Metric:6.4Mmrohs Compliant: Yes |Hellermanntyton 309-65165
HellermannTyton Heat Shrink Tubing, Type TFN21-ST-12.7/6.4 Flexible Non-Adhesive, 600 V AC, 1/2 in Inner Dia Expanded, 1/4 in Inner Dia Recovered, Thin Wall, 0.024 in Wall Thickness Recovered, 2:1 Shrink, 4 ft Length, -67 to 275 deg F, 212 deg F Shrink, Cross Linked Polyolefin, Clear

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton