HellermannTyton 300-31900

Heatshrink tubing, 2: 1, (19.1/9.5 mm), PE, crosslinked, black, 300-31900, 1 piece with 5 meters
$ 26.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 300-31900.

IHS

Datasheet3 pages9 years ago

TME

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+21.47%

Supply Chain

Country of OriginNetherlands
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemDWP-125-3/4-0-STK
Heat Shrink Tubing And Sleeves Hs-Tbg 19; |Te Connectivity Raychem DWP-125-3/4-0-STK
TE Connectivity / RaychemV2-18.0-0-FSP-SM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
TE Connectivity / RaychemHF-07FRX4
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece
HellermannTyton300-30950
Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 2:1 on a Reel 9,5/4,7 black
HellermannTyton300-31270
Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 2:1 on a Reel 12,7/6,4 black

Descriptions

Descriptions of HellermannTyton 300-31900 provided by its distributors.

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, black, 300-31900, 1 piece with 5 meters
HELLERMANNTYTON 300-31900 Heat Shrink Tubing, HIS-PACK Dispenser, 19 mm, 0.748 ", 2:1, Black, 16.4 ft, 5 m
Heat Shrink Tubing ST Polyolefin Black Thin Piece
HEAT SHRINK TUBE, SINGLE WALL, CROSSLINKED POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, 2:1 SHRINK RATIO, BLACK, POLYOLEFIN, 300 SERIES
Heatshrink, 19Mm, Black, 5M; |Hellermanntyton 300-31900
HellermannTyton HIS-PACK-19,1/9,5-BK rol - 300-31900
HEATSHRINK, 19MM, BLACK, 5M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.748"; I.D. Supplied - Metric: 19mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 16.4ft; Length - Metric: 5m; I.D. Recovered Max - Imperial:

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton