HellermannTyton 300-31270

Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 2: 1 on a Reel 12, 7/6, 4 black
$ 22.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 300-31270.

IHS

Datasheet1 page5 years ago

TME

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+30.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-03-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HellermannTyton300-30950
Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 2:1 on a Reel 9,5/4,7 black
TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemPD-CAP-1/2-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, BLACK
Panduit HSTT50-48-5 Heat Shrink Tubing, Thin Wall, .5" Dia x 4’ L, Blk, 5Pcs
Heat-Shrink Tubing, 2:1, Black, 12.7Mm; |Panduit HSTTVA50-48-5
TE ConnectivityTAT-125-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/2 DIA 4' LNTHS 4' LNTHS

Descriptions

Descriptions of HellermannTyton 300-31270 provided by its distributors.

Heat Shrink Tubing & Sleeves Heat Shrinkable Tubing 2:1 on a Reel 12,7/6,4 black
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 300-31270, 1 piece with 5 meters
HEAT SHRINK TUBE, SINGLE WALL, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, 2:1 SHRINK RATIO, BLACK, POLYOLEFIN, 300 SERIES
Heatshrink, 12.7Mm, Black, 5M; |Hellermanntyton 300-31270
HellermannTyton HIS-PACK-12,7/6,4-BK rol - 300-31270
HEATSHRINK, 12.7MM, BLACK, 5M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.499"; I.D. Supplied - Metric: 12.7mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 16.4ft; Length - Metric: 5m; I.D. Recovered Max - Imper

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton