Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 211-60059

Cable clamp, closed, max. bundle Ø 9.5 mm, PA, natural, (W) 10 mm, 211-60059

$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 211-60059.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-52.45%

Supply Chain

Country of OriginUK
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HellermannTyton 211-60059 provided by its distributors.

Cable clamp, closed, max. bundle Ø 9.5 mm, PA, natural, (W) 10 mm, 211-60059
P CLIP, NYLON, 9.5MM; Fixing Hole Diameter:4.2mm; Material:; Max Cable Diameter:9.5mm; Max Operating Temperature:90°C; Min Temperature Operating:-45°C
P CLIP, NYLON, 9.5MM, PK10; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:-; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Natural; External Length:-; External Widt

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211-60059.