Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 211-10120 ALU12-AL-NA

Affixing Method = Screw / Cable Clamp Clip Type = P-Clip / Clamping Diameter Max. mm = 19.1 / Clamp Colour = Natural...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 211-10120 ALU12-AL-NA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 211-10120 ALU12-AL-NA.

Farnell

Datasheet4 pages11 years ago

Descriptions

Descriptions of HellermannTyton 211-10120 ALU12-AL-NA provided by its distributors.

Affixing Method = Screw / Cable Clamp Clip Type = P-Clip / Clamping Diameter Max. mm = 19.1 / Clamp Colour = Natural / Clamp Material = Aluminium
P-CLIP, ALU, 12MM, PK100; Cable Clamp / Clip Type: Screw Mount Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: Aluminium; Cable Clamp / Clip Colour: Natural; External Length: -; External Width: 12.7mm; Height: -

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton