Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 184-32001

High Density Slotted Wall Wiring Duct, 3" x 2", Non-Adhesive, PVC, Gray, 120Ft/Carton
$ 4.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 184-32001.

Electro Sonic

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-33.80%

Descriptions

Descriptions of HellermannTyton 184-32001 provided by its distributors.

High Density Slotted Wall Wiring Duct, 3" x 2", Non-Adhesive, PVC, Gray, 120Ft/Carton
HELLERMANNTYTON 184-32001 TYN 184-32001 HD Duct, 3" X 2", Non
WIRE DUCT SLOTTED SCREW 6' GRAY
HIGH DENSITY SLOTTED WALL WIRI 184-32001
Hellermann Tyton 184-32001 Wiring Duct Brand: Hellermann Tyton. Part Number: 184-32001. HellermannTyton Wiring Duct, Type SLHD3X2 High Density, Series: Pro-Duct® SLHD, 3 in Width, 6 ft Length, 0.08 in Thickness, Slotted Wall Slot, 1.62 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-184-32001 HIGH DENSITY SLOTTED WALL WIRING DUCT, 3 X 2, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON 184-32001. Catalog Description: HellermannTyton High-Density Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton