Hellermann Tyton 184-23006 Wiring Duct Brand: Hellermann Tyton. Part Number: 184-23006. HellermannTyton Wiring Duct, Type SLHD2X3 High Density, Series: Pro-Duct SLHD, 2 in Width, 6 ft Length, 0.1 in Thickness, Slotted Wall Slot, 2.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-184-23006 HIGH DENSITY SLOTTED WALL WIRING DUCT, 2 X 3, NON-ADHESIVE, PVC, WHITE, 120FT/CARTON, SLHD2X3W4 184-23006. Catalog Description: HellermannTyton High-Density Slotted Wall Wiring Duct features narrow fingers equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated...
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: