Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 184-14002

High Density Slotted Wall Wiring Duct, 1" x 4", Non-Adhesive, PVC, Gray, 120ft/Carton

$ 7.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 184-14002.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-27.51%

Descriptions

Descriptions of HellermannTyton 184-14002 provided by its distributors.

High Density Slotted Wall Wiring Duct, 1" x 4", Non-Adhesive, PVC, Gray, 120ft/Carton
WIRE DUCT SLOTTED SCREW 6' GRAY
Hellermann Tyton 184-14002 Wiring Duct Brand: Hellermann Tyton. Part Number: 184-14002. HellermannTyton Wiring Duct, Type SLHD1X4 High Density, Series: Pro-Duct SLHD, 1 in Width, 6 ft Length, 0.11 in Thickness, Slotted Wall Slot, 3.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-184-14002 HIGH DENSITY SLOTTED WALL WIRING DUCT, 1 X 4, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON 184-14002. Catalog Description: HellermannTyton Pro-Duct High-Density, Slotted-Wall Wiring Duct features narrow fingers equaling a 2 to 1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton