Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 184-10168 HTWD-PN-80X60-PVC-GY

Wiring duct 80x60 mm, 2000 mm, PVC, grey

Submit Request for Quote

Unfortunately we do not know of any distributors for 184-10168 HTWD-PN-80X60-PVC-GY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of HellermannTyton 184-10168 HTWD-PN-80X60-PVC-GY provided by its distributors.

Wiring duct 80x60 mm, 2000 mm, PVC, grey
RS APAC
Length m = 2 / Width mm = 80 / Height mm = 60 / Material = Polyvinyl Chloride (PVC) / Colour = Grey / Fire Behaviour = UL 94 V0 / Temperature Min. °C = -5 / Temperature Max. °C = 60
TRUNKING, PVC, GREY, 80X60MM, 2M; Product Range: Narrow Slot Series; External Width: 80mm; External Height: 60mm; Raceway / Duct Colour: Grey; Raceway / Duct Material: PVC (Polyvinylchloride); Accessory Type: Trunking; Body Ma

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton