Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 181-24011

Slotted Wall Wiring Duct, 2" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
$ 5.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-24011.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+70.93%

Descriptions

Descriptions of HellermannTyton 181-24011 provided by its distributors.

Slotted Wall Wiring Duct, 2" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
WIRE DUCT SLOTTED SCREW 6' WHITE
Slotted Wall Wiring Duct, 2in. X 4in.,
Hellermann Tyton 181-24011 Pro-Duct SL Type SL2X4 Wiring Duct With Cover Brand: Hellermann Tyton. Part Number: 181-24011. HellermannTyton Wiring Duct, Type SL2X4, Series: Pro-Duct SL, 2 in Width, 6 ft Length, 0.11 in Thickness, Slotted Wall Slot, 3.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-181-24011 SLOTTED WALL WIRING DUCT, 2 X 4, NON-ADHESIVE, PVC, WHITE, 120FT/CARTON 181-24011. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton