Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 170-01162

HellermannTyton 170-01162 Braided Sleeving, Twist-In Rodent-Repellent Wrap, 19mm Dia., 82 ft/rl
$ 299.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 170-01162.

Newark

Datasheet1 page1 year ago

Inventory History

3 month trend:
+76.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 170-01162 provided by its distributors.

HellermannTyton 170-01162 Braided Sleeving, Twist-In Rodent-Repellent Wrap, 19mm Dia., 82 ft/rl
SLEEVING, BRAIDED, 19MM DIA, BLK/WHT; Sleeving / Tubing Type:Braided; Sleeving Material:Polyester (PET), Glass Fibre Reinforced; Sleeving Colour:Black / White; Internal Diameter:19mm; Length - Metric: 79AK1455
Sleeve, Self-Close, Blk/Wht, Pet/Gf, 82 ; Sleeving/Tubing Type:Self-Closing Wrap; Sleeving Colour:Black/White; Internal Diameter:19Mm; Length - Metric:25M; Length - Imperial:82Ft; Product Range:Helagaine Twist-In-Rr Series Rohs Compliant: Yes |Hellermanntyton 170-01162

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton