Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90250

HelaGuard Sr PVC Tubing, Smooth Bore, Smooth Cover, Std Wt, 1.00" Dia, Bk, 100 Ft/Std. Reel
$ 534.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90250.

element14 APAC

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of HellermannTyton 166-90250 provided by its distributors.

HelaGuard Sr PVC Tubing, Smooth Bore, Smooth Cover, Std Wt, 1.00" Dia, Bk, 100 Ft/Std. Reel
Cable Accessories Cable Protection Polyvinyl Chloride Black Reel
Spiral Wraps, Sleeves, Tubing & Conduit LPC1000 SMOOTH PVC TUBING 100'
TUBING, HELAGUARD SR PVC, SMOOTH BORE, SMOOTH COVER, 1" DIAMETER, BLACK
HELAGUARD SR PVC TUBING SMOOT 166-90250
TUBING 1.04" ID PVC 100' BLACK
Spiral Wrap Sleeve, 26.5Mm, Black; Sleeving/Tubing Type:Protective; Sleeving Material:Pvc (Polyvinylchloride); Sleeving Colour:Black; Internal Diameter:26.5Mm; Length - Metric:30.5M; Length - Imperial:100Ft Rohs Compliant: Yes |Hellermanntyton 166-90250

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton