Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90224

HelaGuard Sr PVC Tubing, Smooth Bore, Spiral Cover, Std Wt, 1.25" Dia, Bk, 100 Ft/Std. Reel
$ 437.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90224.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90224 provided by its distributors.

HelaGuard Sr PVC Tubing, Smooth Bore, Spiral Cover, Std Wt, 1.25" Dia, Bk, 100 Ft/Std. Reel
Spiral Wraps, Sleeves, Tubing & Conduit PSR1250 PVC SPIRAL TUBING 100'
Spiral Wrap Sleeve, 35Mm, Black; |Hellermanntyton 166-90224
HELAGUARD SR PVC TUBING SMOOT 166-90224
SPIRAL WRAP SLEEVE, 35MM, BLACK; Sleeving / Tubing Type: Spiral Wrap; Sleeving Material: PVC (Polyvinylchloride); Sleeving Colour: Black; Internal Diameter: 35mm; Length - Metric: 30.5m; Length - Imperial: 100ft; Product Range: PSR Series

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton