Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90191

HelaGuard Non Metallic Conduit, Std. Weight, 0.50" Dia., Nylon PA6, Black, 100.0 ft/Std. Reel

$ 145.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90191.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-5.37%

Descriptions

Descriptions of HellermannTyton 166-90191 provided by its distributors.

HelaGuard Non Metallic Conduit, Std. Weight, 0.50" Dia., Nylon PA6, Black, 100.0 ft/Std. Reel
HOSE 0.66" ID POLY 100' BLACK
HG-SW0500 PA6 SW CONDUIT 100
Non-Metallic Conduit, 21.2Mm, Pa6, Blk; Conduit Material:Nylon 6 (Polyamide 6); Coating:Uncoated; Conduit Colour:Black; External Diameter:21.2Mm; Product Range:Helaguard Hg-Sw Series Rohs Compliant: Yes |Hellermanntyton 166-90191

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton