Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90173

Helaguard Non-metallic IP66 Fitting, T-connector, 0.38" Dia, PA66, Black

$ 56.718
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90173.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages0 years ago

Descriptions

Descriptions of HellermannTyton 166-90173 provided by its distributors.

HELAGUARD NON-METALLIC IP66 FITTING, T-CONNECTOR, 0.38" DIA, PA66, BLACK
Conduit Fittings & Accessories HG038-T NM T-FITTING-BLK-5PK
HELAGUARD - T-CONN IP66 FITTING
Conduit Fitting, T-Conn, 0.38" Dia, Pa66; Conduit Configuration:Tee; Trade Size:3/8"; Conduit Material:Nylon 6.6 (Polyamide 6.6); Conduit Colour:Black; External Length:62Mm; Ip/Nema Rating:Ip66; Product Range:Helaguard Series |Hellermanntyton 166-90173

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton